Norcomp 181 44 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with Board Lock Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.48

(exc. GST)

$37.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$34.48
10 - 49$33.09
50 - 99$31.73
100 +$31.03

*price indicative

RS Stock No.:
205-4732
Mfr. Part No.:
181-M44-213R141
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

44

Orientation

Right Angle

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

Board Lock

Housing Material

Steel, PBT

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

No

Series

181

Contact Material

Nickel

Pitch

2.28mm

COO (Country of Origin):
TW
The Norcomp right angle high density D-sub connector which has a low cost, high performance screw machined contact for high reliability. Its contact type is female and it used nickel plating. It used solder cup type of termination and it has plug shell ha

Connector will fit in standard d-sub backshells.

Approximately 65% more higher density then standard D-sub connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy