Norcomp 172 15 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- RS Stock No.:
- 205-4693
- Mfr. Part No.:
- 172-E15-113R001
- Brand:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.91
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.91 |
| 10 - 49 | $5.66 |
| 50 - 99 | $5.42 |
| 100 + | $5.32 |
*price indicative
- RS Stock No.:
- 205-4693
- Mfr. Part No.:
- 172-E15-113R001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Female Screw | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | 172 | |
| Contact Plating | Gold | |
| Pitch | 10.9mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Female Screw | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series 172 | ||
Contact Plating Gold | ||
Pitch 10.9mm | ||
- COO (Country of Origin):
- CN
The Norcomp D-sub connector is low cost economy series which has screw machine contact which offer high reliability and it is non-removable contact. Its contact type is male and it used DIP solder termination. It has 15 position and used nickel plated mat
Operating temperature is -50°C to +100°C
It used brass contact material
Related links
- Norcomp 172 15 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 172 9 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 172 25 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 172 15 Way Straight 2.75 mm Pitch Panel D-Sub Connector, with Female Screw Male
- Norcomp 172 15 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 172 15 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 172 25 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Female
- Norcomp 172 9 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Female
