Norcomp 172 25 Way Straight 10.9 mm Pitch Panel D-Sub Connector, with 4-40 Screw Female
- RS Stock No.:
- 205-4689
- Mfr. Part No.:
- 172-025-212R911
- Brand:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-4689
- Mfr. Part No.:
- 172-025-212R911
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | 4-40 Screw | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 172 | |
| Pitch | 10.9mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware 4-40 Screw | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series 172 | ||
Pitch 10.9mm | ||
- COO (Country of Origin):
- CN
The Norcomp D-sub connector used screw machine contact which offer high reliability and it is non-removable contact. Its contact type is female and it used wire wrap termination. It has 025 position and used tin plated material.
Operating temperature is -50°C to +100°C
It used brass contact material
Related links
- Norcomp 172 25 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Female
- Norcomp 172 25 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 172 9 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Female
- Norcomp 172 25 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 172 25 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 172 15 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 172 9 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 172 25 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
