Norcomp CDFR 7 Way 2.77 mm Pitch Surface, with 4-40 Screw
- RS Stock No.:
- 204-1718
- Mfr. Part No.:
- CDFR7W2213L211
- Brand:
- Norcomp
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-1718
- Mfr. Part No.:
- CDFR7W2213L211
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Series | CDFR | |
| Number of Contacts | 7 | |
| Pitch | 2.77 mm | |
| Mount Type | Surface | |
| Mounting Hardware | 4-40 Screw | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Series CDFR | ||
Number of Contacts 7 | ||
Pitch 2.77 mm | ||
Mount Type Surface | ||
Mounting Hardware 4-40 Screw | ||
Contact Gender Female | ||
The Norcomp CDFR series is a mixed flange D-sub 7W2 pin positions, right angled female connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 20A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
PCB mount
IP67 rating
Operating Temperature: -25°C to +85°C
Related links
- Norcomp CDFR 7 Way Surface Mount, with 4-40 Screw
- Norcomp CDFR 3 Way Right Angle 6.85 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female
- Norcomp CDFV 7 Way Vertical Surface Mount, with 4-40 Screw
- Norcomp CDF 25 Way Vertical Surface Mount, with 4-40 Screw
- Norcomp CDFV 3 Way Vertical Surface Mount, with 4-40 Screw
- Norcomp CDF 25 Way Right Angle Surface Mount, with 4-40 Screw
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Male
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female
