TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 70 units)*

$1,498.00

(exc. GST)

$1,647.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
70 - 70$21.40$1,498.00
140 - 210$20.865$1,460.55
280 +$20.544$1,438.08

*price indicative

RS Stock No.:
191-7214
Mfr. Part No.:
7-1393740-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Polybutylene Terephthalate

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

No

Series

AMPLIMITE HD-20

Contact Material

Phosphor Bronze

Contact Plating

Gold

Pitch

2.74mm

RoHS Status: Exempt

AMPLIMITE D-Sub Connector, HD-20 Series, PCB Mount with 4-40 UNC Female Screwlocks


AMPLIMITE HD-20 series PCB vertical through hole mount d-sub connectors with 4-40 UNC female screwlocks. These HD-20 series PCB mount d-sub connectors have PBTP glass reinforced grey housings, a tin plated steel shell, grounding straps and are pre-loaded with gold plated phosphor bronze contacts.

Stock numbers 718-3635, 718-3613 and 718-3593 also have grounding indents.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy