TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 189-5933
- Mfr. Part No.:
- 1658678-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$2,078.50
(exc. GST)
$2,286.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | $20.785 | $2,078.50 |
*price indicative
- RS Stock No.:
- 189-5933
- Mfr. Part No.:
- 1658678-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-1 | |
| Housing Material | Thermoplastic | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HDP-22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-1 | ||
Housing Material Thermoplastic | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series AMPLIMITE HDP-22 | ||
RoHS Status: Exempt
AMPLIMITE D-Sub Connector, HDP-22 Snap-In Contact Series, Shielding Hardware Enclosure Kits
AMPLIMITE d-sub connector HDP-22 snap-in contact series shielding hardware enclosure kits. Each kit contains a connector with a tin plated steel shell and 94V-0 black thermoplastic insert, tin plated steel inner and outer shields a black PVC enclosure and two zinc alloy jackscrews.
HDP-22 d-sub connector kits stock number 718-3953 and 718-3941 accept a recommended cable outer diameter of 4.83 to 8.38mm, stock number 719-9725 5.51 to 11.05mm diameter and stock number 719-9728 8.59 to 12.45mm diameter.
HDP-22 d-sub connector kits stock number 718-3953 and 718-3941 accept a maximum inner cable bundle diameter (max. cable diameter after jacket and braid are removed) of 8.39mm, stock number 719-9725 8.89mm diameter and stock number 719-9728 11.43mm diameter.
HDP-22 d-sub connector socket kit stock number 782-9558 accepts a recommended cable outer diameter of 8.59 to 14.28mm, stock numbers 782-9524 and 782-9530 4.83 to 8.38mm and stock number 782-6149 5.51 to 11.05mm diameter.
The size 22 DF contacts for these AMPLIMITE HDP-22 d-sub connector kits must be ordered separately, please see stock numbers 314-8026 and 680-9692 typically. The ferrules must also be ordered separately, please see stock numbers 301-8199 and 717-4669 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
For male screw retainers see stock numbers 450-9208 and 717-4498 typically
For female screwlocks see stock numbers 717-4543, 450-9270 and 717-4533 typically
For locking post assembly see stock number 450-9365
For 2 piece spring latch see stock number 450-9321
For female screwlocks see stock numbers 717-4543, 450-9270 and 717-4533 typically
For locking post assembly see stock number 450-9365
For 2 piece spring latch see stock number 450-9321
Related links
- TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 78 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
