TE Connectivity D-Sub 15 Way Right Angle Through Hole D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 90 more to save 2%

View bulk pricing options

Subtotal (1 tray of 45 units)*

$401.45

(exc. GST)

$441.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
45 - 45$8.921$401.45-
90 - 135$8.698$391.412%
180 +$8.564$385.384%

*price indicative

RS Stock No.:
186-4852
Distrelec Article No.:
304-49-903
Mfr. Part No.:
3-338169-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Right Angle

Current

6A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard

Housing Material

Thermoplastic

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

D-Sub

Contact Plating

Gold

Contact Material

Phosphor Bronze

We offer one of the broadest and most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customer’s needs. Our reliable AMPLIMITE right angle posted connectors are available in a variety of plating types to satisfy different applications. These connectors are intermateable with any size 20 or 22 subminiature D connectors dimensionally.

Flame retardant thermoplastic housing material

HD-20 right angle connectors are available in 9, 15, 25, and 37 positions in both plug and receptacle versions and some versions are available in 50 position

HD-22 right angle receptacle connectors are available in 15, 26, 44, 62, and 78 positions

Low cost front metal-shell design compatible with full metal-shell connectors

Applications

Industrial machinery

Medical instrumentation

Computers and peripherals

RAID storage arrays

File servers/routers

Tape storage systems

Work stations

On-machine industrial communications

Personal and handheld devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy