Hirose CD 15 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 184-6195
- Mfr. Part No.:
- CDA-15S(05)
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 184-6195
- Mfr. Part No.:
- CDA-15S(05)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DA-15 | |
| Voltage | 350V, 490V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | CD | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DA-15 | ||
Voltage 350V, 490V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series CD | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- TW
Crimp Type D-Subminiature Connectors for Discrete Wire
Crimp Type D-subminiature Connectors for Discrete Wire Terminations.
Terminals available for AWG28 through AWG20.
Plug with Grounding dimples.
The model CD connectors are SM Series (sub-minia-ture) rectangular multi-contact crimping connectors. CD Crimp Type Connectors are Crimp Type D Sub- miniature Connectors for Discrete Wire Terminations. Available in 9, 15, 25 and 37 way. Terminals available for AWG28 through AWG20. Plug with Grounding dim-ples is introduced now.
Compact and sturdy due to metal shell.
Can be mounted on the front or back of a panel or chasis as necessary.
Requires no special withdrawal jig (push the retainers from the connector sides to insert/withdraw the connector).
Uses insulation made from highly heat-resistant and chemical-resistant synthetic resin.
Application
Suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, measuring instruments, and export equipment.
Related links
- Hirose CD 15 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Hirose CD 15 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose CD 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Hirose CD 9 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Hirose CD 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose CD 9 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Hirose HD 15 Way Straight Panel Mount D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 15 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
