Amphenol Communications Solutions DDM 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 182-2720
- Mfr. Part No.:
- DDM50P500M
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.69
(exc. GST)
$60.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.69 |
| 5 - 9 | $53.31 |
| 10 + | $52.51 |
*price indicative
- RS Stock No.:
- 182-2720
- Mfr. Part No.:
- DDM50P500M
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | D | |
| Housing Material | Thermoplastic | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DDM | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size D | ||
Housing Material Thermoplastic | ||
Voltage 300V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DDM | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Pitch 2.76mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Suitable for high performance applications particularly in the field of Telecommunications, data transmission, automatic branch switching
Available for PCB & Cable applications
Signal - 09 to 50 position connectors, Power - wide range of layouts from 2V2 to 36W4
Use machined contacts in solder bucket, straight and right angled termination
High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 50 Way Pin Right Angle
Related links
- Amphenol Communications Solutions DDM 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol ICC DDM 50 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions DM 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions 25 Way Right Angle 2.76 mm Pitch Plug-in D-Sub Connector, with Screw Male
