Amphenol Communications Solutions L17MHDM 62 Way Cable D-Sub Connector, with Female Screw Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.89

(exc. GST)

$29.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$26.89
10 - 49$26.07
50 - 99$25.26
100 - 499$24.72
500 +$24.17

*price indicative

RS Stock No.:
179-2768
Mfr. Part No.:
L17MHDM37+L77HDC62S
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

62

Product Type

D-Sub Connector

Current

5A

Mount Type

Cable

Connector Gender

Female

Mounting Hardware

Female Screw

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

L17MHDM

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
SE

Amphenol Connector


The Amphenol MHDM series D-sub female high-density 62-pin receptacle connector has a d-shaped shield that screen interference and three rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.

Features and Benefits


• Contact material is made from copper alloy and plated with gold

• Current rating is 3A

• Insulator resistance is >5000MΩ min

• Operating Temperature ranges between -55°C and 85°C

• Solder terminal

• Steel Body

• Withstanding voltage >1000V Rms to 50Hz for 1 minute

Applications


• Serial port communication

• Displays

• Industrial instruments and equipments

• Printers

• Computers

Certifications

• UL certified


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy