Molex 83612 15 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with Jack Screw Male
- RS Stock No.:
- 178-9461
- Mfr. Part No.:
- 83612-9024
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.45
(exc. GST)
$37.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 32 | $34.45 |
| 33 - 65 | $33.60 |
| 66 + | $33.10 |
*price indicative
- RS Stock No.:
- 178-9461
- Mfr. Part No.:
- 83612-9024
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Copper | |
| Voltage | 350V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 83612 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
Mounting Hardware Jack Screw | ||
Housing Material Copper | ||
Voltage 350V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 83612 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
1.27mm Pitch Commercial Micro D, PCB Mount, Vertical Plug, 15 Circuits
Related links
- Molex 83612 15 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with Jack Screw Male
- Molex 83612 15 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Male
- Glenair MWDM 15 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
- Phoenix Contact SUBCON 15 Way Straight Free Hanging D-Sub Connector, with Jack Screw Male
- Glenair MWDL 15 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
- Encitech Connectors 6355 9 Way Side Entry D-Sub Connector Jack Screw Male
- HARTING D-Sub Waterproof Right Angle Rear D-Sub Connector, with Jack Screw Male/Female
- Glenair MWDM 9 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
