Norcomp 680M 3 Way Straight 6.85 mm Pitch Panel Mount D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$16.12

(exc. GST)

$17.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 18 November 2026
  • Plus 160 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$16.12-
20 - 39$15.702%
40 +$15.503%

*price indicative

RS Stock No.:
174-8717
Mfr. Part No.:
680M3W3203L401
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

3

Current

40A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Series

680M

Pitch

6.85mm

COO (Country of Origin):
TW
D-Sub Mixed Contact Connectors in 12 industry standard contact arrangements:

3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4

Available with 20 or 40 amp power contacts, 5 amp signal.

Allows signal, high current & high voltage in one connector.

Contacts are pre-loaded into the insulato

Shell: Steel, nickel plated

Insulator: Glass-Filled Thermoplastic, Black

D-Sub Mixed Signal Contacts: Machined Copper Alloy, Full Gold Flash

D-Sub Mixed Power Contacts: Machined Copper Alloy, Full Gold Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy