Norcomp 190 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Male
- RS Stock No.:
- 174-8715
- Mfr. Part No.:
- 190-025-163R001
- Brand:
- Norcomp
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-8715
- Mfr. Part No.:
- 190-025-163R001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Board Lock | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | 190 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Surface | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Board Lock | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series 190 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Available in 9 and 25 position standard D-Sub.
Available in 15 position female High Density.
Metal shell provides shielding..
Plug shells have indents to provide grounding and additional retention.
Built in Board Locks add mechanical stability to pcb.
Shell: Steel-nickel plated
Insulator: Nylon black (260°C process temp)
Contacts: Male pins: Phosphor bronze | Female pins: Phosphor bronze
Plating: Gold flash (mating area) | Tin (solder tails)
Board Locks: Brass-Nickel plated
- RS Stock No. 1748852
- Mfr. Part No. 190-009-163R001
Each
$5.62
- RS Stock No. 1748707
- Mfr. Part No. 190-009-263R001
Each
$5.71
- RS Stock No. 1748536
- Mfr. Part No. 190-009-263R001
Each (In a Tray of 15)
$4.876
- RS Stock No. 2071268
- Mfr. Part No. SDF-R25-213L461
Each
$23.21
Related links
- Norcomp 190 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Male
- Norcomp 190 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Female
- Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Male
- Norcomp SDF 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface Mount D-Sub Connector, with Board Lock Female
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp SDF 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp SDF 37 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male









