Norcomp 172 9 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.44

(exc. GST)

$8.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$7.44
20 - 39$7.27
40 +$7.16

*price indicative

RS Stock No.:
174-8695
Mfr. Part No.:
172-E09-113R911
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

9

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4-40 Board Lock

D-Sub Shell Size

D

Housing Material

Steel

Voltage

500V

Termination Type

Solder

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold Flash

Series

172

Contact Material

Brass

Pitch

2.54mm

COO (Country of Origin):
TW
Dip solder d-subs available in 5 industry sizes/positions

Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).

Nickel shells available only. Low cost economy series.

Male shells have indents to provide grounding and additional retention.

Screw machined contacts offer high reliability. Non-removable contacts.

Optional mounting hardware available

Shell: Steel, Nickel plated

Insulator: Glass-filled thermoplastic. (260°C process temp)

Machined contacts: Male pins - Brass | Female pins - Brass

Plating: Gold flash on entire contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy