Norcomp 180 44 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 174-8672
- Mfr. Part No.:
- 180-M44-203L001
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.62
(exc. GST)
$31.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $28.62 |
| 13 - 24 | $27.91 |
| 25 + | $27.50 |
*price indicative
- RS Stock No.:
- 174-8672
- Mfr. Part No.:
- 180-M44-203L001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 180 | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Pitch | 2.286mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D High Density | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 180 | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Pitch 2.286mm | ||
- COO (Country of Origin):
- TW
Solder cup d-subs in 4 industry sizes/positions
High Density (15 pin, 26 pin, 44 pin, 62 pin).
Approximately 65% more higher density then standard d-sub connectors.
Screw machined contacts offer high reliability.
Metal Shell provides EMI/RFI shielding. Available in 3 clinch-nut options.
Plug shells have indents to provide grounding & additional retention.
Connectors will fit in standard D-sub backshells.
Contacts will accept (28 - 24) gauge wire.
Shell: Steel, Nickel plated
Insulator: Glass-filled, PBT Thermoplastic. (230°C process temp)
Machined contacts: Brass, Gold Flash Plated
- RS Stock No. 1748654
- Mfr. Part No. 180-M44-103L001
Each
$18.59
- RS Stock No. 1748520
- Mfr. Part No. 180-M44-103L001
Each (In a Tray of 50)
$14.132
- RS Stock No. 1748691
- Mfr. Part No. 180-044-203L001
Each
$12.88
- RS Stock No. 1748805
- Mfr. Part No. 180-M15-203L001
Each
$10.54
Related links
- Norcomp 180 44 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 44 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 15 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 44 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Female
- Norcomp 180 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 780 44 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Female
- Norcomp 180 44 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female










