Norcomp 681M 17 Way Straight 2.794 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 174-8550
- Mfr. Part No.:
- 681M17W2103L001
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$675.00
(exc. GST)
$742.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 200 | $13.50 | $675.00 |
| 250 + | $12.15 | $607.50 |
*price indicative
- RS Stock No.:
- 174-8550
- Mfr. Part No.:
- 681M17W2103L001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 17 | |
| Product Type | D-Sub Connector | |
| Current | 40A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Series | 681M | |
| Pitch | 2.794mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 17 | ||
Product Type D-Sub Connector | ||
Current 40A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Series 681M | ||
Pitch 2.794mm | ||
- COO (Country of Origin):
- TW
Available in 12 industry standard sizes / positions:
3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 17W2 | 21W1 | 21WA4
Available in 40 amp power contacts, 5 amp signal
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator.
Shell: Steel, Nickel plated
Insulator: Glass-Filled Thermoplastic, Black
Signal Contacts: Machined Copper Alloy, Full Gold Flash
Power Contacts: Machined Copper Alloy, Full Gold Flash
Related links
- Norcomp 681M 17 Way Straight 2.794 mm Pitch Through Hole D-Sub Connector Male
- Norcomp 681M 3 Way Straight 6.85 mm Pitch Through Hole D-Sub Connector Male
- Norcomp 681M 13 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 681M 7 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- Norcomp 681M 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 681M 5 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 681M 3 Way Straight 6.85 mm Pitch Through Hole D-Sub Connector Female
- Norcomp 681M 5 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
