ITT Cannon ZDF 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 1000 units)*

$16,576.00

(exc. GST)

$18,234.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
1000 - 1000$16.576$16,576.00-
2000 - 9000$16.161$16,161.002%
10000 +$14.545$14,545.0012%

*price indicative

RS Stock No.:
171-1402
Mfr. Part No.:
119998-3057
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

D-Sub Connector

Number of Contacts

25

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

D-Sub Shell Size

D

Housing Material

TPE

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

ZDF

Pitch

2.77mm

ITT ZD 90° PCB Mount


Stamped and formed contacts

''Closed entry'' technology, guaranteeing secure and reliable connections.

The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy