ITT Cannon ZDF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
- RS Stock No.:
- 171-1395
- Mfr. Part No.:
- 119998-2836
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$4,814.00
(exc. GST)
$5,295.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 - 4000 | $4.814 | $4,814.00 |
| 5000 + | $4.333 | $4,333.00 |
*price indicative
- RS Stock No.:
- 171-1395
- Mfr. Part No.:
- 119998-2836
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Mounting Hardware | 120 in Through Hole | |
| Housing Material | Steel | |
| Voltage | 400V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Series | ZDF | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Mounting Hardware 120 in Through Hole | ||
Housing Material Steel | ||
Voltage 400V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Series ZDF | ||
Pitch 2.77mm | ||
ITT ZD Connectors
Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- ITT Cannon ZDF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ZDF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- ITT Cannon ZDF 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ZDF 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- ITT Cannon ZDF 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Cable Male
- ITT Cannon ZDF 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon ZDF 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- ITT Cannon ZDF 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
