ITT Cannon ZDF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $276.00

View bulk pricing options

Subtotal (1 pack of 1000 units)*

$5,509.00

(exc. GST)

$6,060.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
1000 - 1000$5.509$5,509.00-
2000 - 9000$5.371$5,371.00$276.00
10000 +$4.834$4,834.00$6,750.00

*price indicative

RS Stock No.:
171-1390
Mfr. Part No.:
119998-2831
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

D-Sub Connector

Number of Contacts

15

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

A

Housing Material

Steel

Voltage

400V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

ZDF

Contact Material

Brass

Pitch

2.77mm

ITT ZD Connectors


Stamped and formed contacts

Solder bucket terminals

''Closed entry'' technology, guaranteeing secure and reliable connections.

The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy