ITT Cannon ZDF 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- RS Stock No.:
- 171-1389
- Mfr. Part No.:
- 119998-2830
- Brand:
- ITT Cannon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-1389
- Mfr. Part No.:
- 119998-2830
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Voltage | 400V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Series | ZDF | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 Screw Lock | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Voltage 400V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Series ZDF | ||
Pitch 2.77mm | ||
ITT ZD Connectors
Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- ITT Cannon ZDF 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- ITT Cannon ZDF 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Cable Male
- ITT Cannon ZDF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- ITT Cannon ZDF 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon ZDF 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ZDF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ZDF 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ZDF 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
