ITT Cannon ORIGINAL D 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 120 in Through Hole Male

This image is representative of the product range

Get a bulk buy discount

Add 420 more to save 9%

View bulk pricing options

Subtotal (1 pack of 84 units)*

$1,255.21

(exc. GST)

$1,380.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 504 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
84 - 336$14.943$1,255.21-
420 +$13.449$1,129.729%

*price indicative

RS Stock No.:
171-1375
Mfr. Part No.:
121073-2200 D
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

D-Sub Shell Size

D

Mounting Hardware

120 in Through Hole

Housing Material

TPE

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

ORIGINAL D

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Contact Size

20 mm

Pitch

2.74mm

COO (Country of Origin):
MX

Original D Connectors


Compatible with MIL 24308 connectors

High reliability and military performance

Low contact resistance

Monobloc moisture resistant

High temperature withstand insulator

Cable/panel mount versions illustrated

Original D also available in straight and 90° PCB versions

For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy