- RS Stock No.:
- 170-9425
- Mfr. Part No.:
- 1658615-1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 40)
$12.222
(exc. GST)
$13.444
(inc. GST)
Units | Per unit | Per Tube* |
40 - 160 | $12.222 | $488.88 |
200 + | $11.00 | $440.00 |
*price indicative |
- RS Stock No.:
- 170-9425
- Mfr. Part No.:
- 1658615-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low Profile, IDC, All-Plastic
AMPLIMITE HDF-20 series low profile IDC All-Plastic d-sub connectors for round conductor flat ribbon cable. These AMPLIMITE HDF-20 series IDC All-Plastic d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers, standard 3.05mm mounting holes and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres. These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount and HDE All-Plastic d-sub cable connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Plastic body, cable mounted D connector plugs and sockets which can also be panel mounted
Height 18.56mm, Width 12.6mm
Stock number798-1511 has threaded inserts #4-40
Height 18.56mm, Width 12.6mm
Stock number798-1511 has threaded inserts #4-40
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
D Type & Accessories - TE Connectivity
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Pitch | 2.77mm |
Termination Method | IDC |
Current Rating | 1.25A |
Housing Material | Thermoplastic |
Voltage Rating | 250.0 V |
Length | 69.39mm |
Width | 18.56mm |
Depth | 12.59mm |
Series | Amplimite HDF-20 |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Dimensions | 69.39 x 18.56 x 12.59mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Related links
- TE Connectivity Amplimite HDF-20 37 Way Right Angle Cable Mount...
- TE Connectivity Amplimite HDF-20 37 Way Right Angle Cable Mount...
- TE Connectivity Amplimite HD-20 37 Way Right Angle Through Hole...
- TE Connectivity Amplimite HDF-20 37 Way Right Angle Cable Mount...
- TE Connectivity Amplimite HDF-20 9 Way Right Angle Cable Mount...
- TE Connectivity Amplimite HDF-20 15 Way Right Angle Cable Mount...
- TE Connectivity Amplimite HDF-20 37 Way Cable Mount D-sub...
- TE Connectivity Amplimite HDF-20 25 Way Right Angle Cable Mount...