TE Connectivity Amplimite HDF-20 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector, with 4-40 Screw Male
- RS Stock No.:
- 161-8702
- Mfr. Part No.:
- 1658615-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$415.44
(exc. GST)
$457.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | $10.386 | $415.44 | - |
| 80 - 120 | $10.126 | $405.04 | 2% |
| 160 + | $9.97 | $398.80 | 4% |
*price indicative
- RS Stock No.:
- 161-8702
- Mfr. Part No.:
- 1658615-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 1.25A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | 4-40 Screw | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HDF-20 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 1.25A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware 4-40 Screw | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HDF-20 | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low Profile, IDC, All-Plastic
AMPLIMITE HDF-20 series low profile IDC All-Plastic d-sub connectors for round conductor flat ribbon cable. These AMPLIMITE HDF-20 series IDC All-Plastic d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers, standard 3.05mm mounting holes and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres. These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount and HDE All-Plastic d-sub cable connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Plastic body, cable mounted D connector plugs and sockets which can also be panel mounted
Height 18.56mm, Width 12.6mm
Stock number798-1511 has threaded inserts #4-40
D Type & Accessories - TE Connectivity
Related links
- TE Connectivity Amplimite HDF-20 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity Amplimite HDF-20 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 15 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 15 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Male
