- RS Stock No.:
- 170-6839
- Mfr. Part No.:
- 023144
- Brand:
- Provertha
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 35)
$9.155
(exc. GST)
$10.071
(inc. GST)
Units | Per unit | Per Tray* |
35 - 35 | $9.155 | $320.425 |
70 - 105 | $8.926 | $312.41 |
140 + | $8.788 | $307.58 |
*price indicative |
- RS Stock No.:
- 170-6839
- Mfr. Part No.:
- 023144
- Brand:
- Provertha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Dip-soldered connection, straight, riveting nut and sleeve
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.84mm |
Mounting Hardware | 4-40 UNC Inserts |
Termination Method | Solder |
Current Rating | 7.5A |
Housing Material | PBT |
Voltage Rating | 1.2 kV |
Length | 69.3mm |
Width | 10.8mm |
Depth | 12.5mm |
Contact Plating | Gold |
Series | TMC |
Dimensions | 69.3 x 10.8 x 12.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65.0°C |
Series Number | 023 |
Related links
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Provertha TMC 37 Way Through Hole D-sub Connector Socket with 4-40...
- Provertha TMC 37 Way Through Hole D-sub Connector Plug, 2.84mm Pitch
- Provertha TMC 37 Way Panel Mount D-sub Connector Socket
- Provertha TMC 37 Way Through Hole D-sub Connector Plug with 4-40...
- Provertha TMC 37 Way Right Angle Through Hole D-sub Connector Plug...
- Provertha TMC 37 Way Panel Mount D-sub Connector Plug