- RS Stock No.:
- 259-2337
- Mfr. Part No.:
- 004633
- Brand:
- Provertha
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.61
(exc. GST)
$38.07
(inc. GST)
Units | Per unit |
1 - 11 | $34.61 |
12 - 22 | $33.75 |
23 + | $33.24 |
- RS Stock No.:
- 259-2337
- Mfr. Part No.:
- 004633
- Brand:
- Provertha
Technical data sheets
Legislation and Compliance
Product Details
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | C |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Metal |
Length | 69.3mm |
Width | 12.5mm |
Contact Plating | Gold |
Series | TMC |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | +125°C |
Related links
- Cutting Mats
- IDC Tools
- Provertha TMC 37 Way Through Hole D-sub Connector Socket with 4-40...
- Provertha TMC 37 Way Through Hole D-sub Connector Plug, 2.84mm Pitch
- Provertha TMC 37 Way Through Hole D-sub Connector Plug with 4-40...
- Provertha TMC 37 Way Right Angle Through Hole D-sub Connector Plug...
- Provertha TMC 37 Way Through Hole D-sub Connector Plug with 4-40...
- Provertha TMC 37 Way Panel Mount D-sub Connector Plug