Amphenol Communications Solutions FCE17 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 bag of 60 units)*

$1,342.92

(exc. GST)

$1,477.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
60 - 60$22.382$1,342.92-
120 - 180$21.823$1,309.382%
240 +$21.487$1,289.223%

*price indicative

RS Stock No.:
170-2680
Mfr. Part No.:
FCE17-E09SB-410
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

D-Sub Shell Size

E

Mounting Hardware

4 to 40 UNC Threaded Insert

Housing Material

Thermoplastic

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

FCE17

Contact Material

Phosphor Bronze

Pitch

2.74mm

COO (Country of Origin):
CN

Amphenol Right Angle B Connectors


These Amphenol Filtered D-Sub FCE17 Series Right Angle Pin or Socket connectors are PCB mounted.

Filter Capacitance of 470 pF and 820 pF are available indicated by a 1or 4 in the Manufacturers Part Number i.e. FCE17-*****-*X** respectively

#4-40 UNC threaded Jack Screw holes

PCB Footprint B (10.29 mm)

Boardlocks are Tin plated Copper alloy

Insulation Resistance 3000 MΩ

Contact Resistance 15 mΩ

Amphenol Filtered 'D' Connectors


These filtered connectors are compact interconnect devices that can filter unwanted EMI. The capacitors are mounted inside the connector between each of the contacts and the connector ground shell. They provide:

Better EMI Control – With minimized lead inductances and short, direct paths to ground of the filter, performance will typically out perform the same filter components on a P.C.B. by a factor of three to one

PCB Space Savings – Incorporating filter elements into the connector, enables simplification of the required filter schematic for the necessary performance plus a savings of 2-4 square inches

Cost Savings – Filter elements, such as inductors and capacitors, must no longer be purchased, stocked, assembled or tested. Fewer components means greater reliability at lower cost

Easy EMI/RFI Upgrade – These compact filtered connectors fit standard non-filtered connector footprints. For improved EMC performance, simply replace the existing connector with a filtered connector

EMC Compliance & Immunity – EMI that is generated from the electronic device, radiated or conducted, will be re-directed to chassis ground through the connector shell. This same device will also protect the system from external EMI/RFI noise (such as radio transmitters, ESD, or natural phenomena such as lightning) in the same way

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy