Amphenol Communications Solutions FCE17 9 Way Straight Panel Mount D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$2,080.60

(exc. GST)

$2,288.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$20.806$2,080.60-
200 - 300$20.285$2,028.502%
400 +$19.973$1,997.304%

*price indicative

RS Stock No.:
170-2660
Mfr. Part No.:
FCE17-E09SM-290
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Steel

Voltage

300V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

FCE17

COO (Country of Origin):
CN

Amphenol Straight Solder Bucket Connectors


These Amphenol Filtered D-Sub FCE17 Series Straight Pin or Socket connectors are Panel mount with solder cup tails.

Filter Capacitance of 470 pF, 820 pF, 1000 pF or 5600 pF are available indicated by a 1, 4, 5 and 9 in the Manufacturers Part Number i.e. FCE17-*****-*X** respectively

Ø3 mm mounting holes with fixing centres of 25 mm, 33.3 mm, 47 mm or 63.5 mm for E09, A15, B25 and C37 sizes respectively

Solder bucket termination with Matte Tin Plating accepts wire up to 20 awg

Insulation Resistance 3000 MΩ

Contact Resistance 15 mΩ

Amphenol Filtered 'D' Connectors


These filtered connectors are compact interconnect devices that can filter unwanted EMI. The capacitors are mounted inside the connector between each of the contacts and the connector ground shell. They provide:

Better EMI Control – With minimized lead inductances and short, direct paths to ground of the filter, performance will typically out perform the same filter components on a P.C.B. by a factor of three to one

PCB Space Savings – Incorporating filter elements into the connector, enables simplification of the required filter schematic for the necessary performance plus a savings of 2-4 square inches

Cost Savings – Filter elements, such as inductors and capacitors, must no longer be purchased, stocked, assembled or tested. Fewer components means greater reliability at lower cost

Easy EMI/RFI Upgrade – These compact filtered connectors fit standard non-filtered connector footprints. For improved EMC performance, simply replace the existing connector with a filtered connector

EMC Compliance & Immunity – EMI that is generated from the electronic device, radiated or conducted, will be re-directed to chassis ground through the connector shell. This same device will also protect the system from external EMI/RFI noise (such as radio transmitters, ESD, or natural phenomena such as lightning) in the same way

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy