Amphenol Communications Solutions L77HD 26 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock

Get a bulk buy discount

Add 140 more to save 2%

View bulk pricing options

Subtotal (1 bag of 70 units)*

$233.94

(exc. GST)

$257.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
70 - 70$3.342$233.94-
140 - 210$3.258$228.062%
280 +$3.208$224.564%

*price indicative

RS Stock No.:
170-2650
Mfr. Part No.:
L77HDA26SD1CH4F
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

26

Product Type

D-Sub Connector

Current

3A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Screw Lock

D-Sub Shell Size

DA-26

Housing Material

Thermoplastic

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

L77HD

Contact Plating

Gold

Contact Material

Bronze

COO (Country of Origin):
CN

High Density Receptacle Right Angle, Front Screwlocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy