Amphenol Communications Solutions DFR 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 170-2634
- Mfr. Part No.:
- L17DBFRA25P
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 48 units)*
$217.06
(exc. GST)
$238.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 288 unit(s) shipping from 23 November 2026
- Plus 144 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 48 - 48 | $4.522 | $217.06 |
| 96 - 144 | $4.409 | $211.63 |
| 192 + | $4.341 | $208.37 |
*price indicative
- RS Stock No.:
- 170-2634
- Mfr. Part No.:
- L17DBFRA25P
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | DFR | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series DFR | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Amphenol DFR Series Flat Ribbon IDC D-Sub Plug Connector
DFR Series IDC D-Sub plug connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub plug connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC pin contacts and M3 screwlocks for front mounting. Typical applications for these DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR Series flat fibbon IDC D-Sub socket connectors see stock number 691-9010 typically.
Standards
Connectors according to MIL C24308
Related links
- Amphenol Communications Solutions DFR 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions DFR 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions DFR 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions DFR 9 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions DFR 15 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions DFR 15 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions L17H 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L177RR 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
