Amphenol Communications Solutions L17H Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- RS Stock No.:
- 170-2624
- Mfr. Part No.:
- L17H2220131
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 45 units)*
$301.23
(exc. GST)
$331.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 45 - 45 | $6.694 | $301.23 | - |
| 90 - 135 | $6.527 | $293.72 | 2% |
| 180 + | $6.426 | $289.17 | 4% |
*price indicative
- RS Stock No.:
- 170-2624
- Mfr. Part No.:
- L17H2220131
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Series | L17H | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Series L17H | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Amphenol 17H Series Dual Port Stacked Right D-Sub Plug and Socket Connectors
17H series Dual port stacked right angle mount D-Sub plug and socket connectors available with the following configurations:
Stock number 691-8831: 9 way male d-sub on top and bottom
Stock number 691-8847: 9 way female d-sub on top and bottom
Stock number 691-8840: 15 way male d-sub on top and bottom
Stock number 691-8859: 25 way female d-sub on top and bottom
These dual port stacked d-sub plug and socket connectors have a bright tin/nickel plated shell, gold flash plated mounted contacts, Quad Arrowhead boardlocks for mounting on the PCB and 4-40 UNC female screwlocks for flange mounting.
- RS Stock No. 6918831
- Mfr. Part No. L17H2110131
Each
$7.80
- RS Stock No. 6918847
- Mfr. Part No. L17H2220131
Each
$7.68
- RS Stock No. 6918859
- Mfr. Part No. L17H2660131
Each
$9.73
- RS Stock No. 6156008
- Mfr. Part No. L717DS AH15P OL2 RM5
Each
$4.00
Related links
- Amphenol Communications Solutions L17H Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- Amphenol Communications Solutions L17H 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L77SD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L717HD 44 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 37 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77HD 44 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77HD 26 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock










