Amphenol Communications Solutions L77SD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- RS Stock No.:
- 170-2622
- Mfr. Part No.:
- L77SDA15S1ACH4F
- Brand:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 70 units)*
$222.46
(exc. GST)
$244.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 70 - 70 | $3.178 | $222.46 |
| 140 - 210 | $3.098 | $216.86 |
| 280 + | $3.051 | $213.57 |
*price indicative
- RS Stock No.:
- 170-2622
- Mfr. Part No.:
- L77SDA15S1ACH4F
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| D-Sub Shell Size | DA-15 | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Series | L77SD | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
D-Sub Shell Size DA-15 | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Series L77SD | ||
- COO (Country of Origin):
- CN
Standard Density Receptacle Right Angle Europe Footprint, Screwlocks
- RS Stock No. 6919070
- Mfr. Part No. L717HDE15PD1CH4F
Each
$3.28
- RS Stock No. 6918837
- Mfr. Part No. L77SDC37S1ACH4F
Each
$7.13
- RS Stock No. 6918821
- Mfr. Part No. L77SDE09S1ACH4F
Each
$3.86
- RS Stock No. 6919098
- Mfr. Part No. L77HDA26SD1CH4F
Each
$4.35
Related links
- Amphenol Communications Solutions L77SD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L77SD 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 37 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L717HD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77HD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L717HD 44 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock










