TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 165-0978
- Mfr. Part No.:
- 5747467-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1120 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 560 units)*
$6,036.24
(exc. GST)
$6,639.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 560 - 560 | $10.779 | $6,036.24 | - |
| 1120 - 1680 | $10.51 | $5,885.60 | 2% |
| 2240 + | $10.348 | $5,794.88 | 3% |
*price indicative
- RS Stock No.:
- 165-0978
- Mfr. Part No.:
- 5747467-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Nylon, Polyethylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold over Nickel | |
| Series | AMPLIMITE HD-20 | |
| Contact Material | Brass | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Nylon, Polyethylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold over Nickel | ||
Series AMPLIMITE HD-20 | ||
Contact Material Brass | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- US
AMPLIMITE HD-20 All-Plastic, 590 Mount Series, Board Mount D-Sub Connectors
AMPLIMITE HD-20 590 series right angle posted PCB mount d-sub plug and socket connectors with black all-plastic 94V-0 rated thermoplastic housings and pre-loaded with size 20 DF posted contacts.
These AMPLIMITE HD-20 590 series plastic d-sub plug and receptacle connectors are available various mounting hardware options and contact platings. Please see table for details.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
Recommended PCB thickness is 2.36mm max.
- RS Stock No. 0796618
- Mfr. Part No. 4-1393479-3
1 Bag of 30
$498.10
- RS Stock No. 1895895
- Mfr. Part No. 5747871-2
Each (In a Tube of 17)
$9.975
- RS Stock No. 7183483P
- Mfr. Part No. 5747871-2
Each (Supplied in a Tube)
$12.08
- RS Stock No. 7183483
- Mfr. Part No. 5747871-2
Each
$12.08
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female









