TE Connectivity AMPLIMITE .050 III 100 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 165-0666
- Distrelec Article No.:
- 304-52-079
- Mfr. Part No.:
- 5749070-9
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $114.09
View bulk pricing optionsSubtotal (1 tube of 6 units)*
$228.06
(exc. GST)
$250.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 6 - 24 | $38.01 | $228.06 | - |
| 30 + | $34.207 | $205.24 | $114.09 |
*price indicative
- RS Stock No.:
- 165-0666
- Distrelec Article No.:
- 304-52-079
- Mfr. Part No.:
- 5749070-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 100 | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | TPE | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE .050 III | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 100 | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material TPE | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE .050 III | ||
Contact Plating Gold over Nickel | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- US
AMPLIMITE .050 Series III D-Sub Shielded Receptacle Header Connectors
AMPLIMITE .050 Series III PCB d-sub receptacle headers with a Compact space saving design and high density D type Interface with 1.27 x 2.54 mm contact spacing. These AMPLIMITE .050 Series III PCB mount d-sub connectors have full shielding which offers excellent EMI/RFI protection. The housings are MADE from high temperature thermoplastic which are compatible with reflow solder processes. The right angle PCB d-sub headers are available with integral board locks that enable a secure connection to the PCB and provide grounding. These AMPLIMITE .050 PCB D-sub headers are also available with rails and latch blocks which lock the header to the corresponding mating cable connector. The rails also offer extra contact protection by preventing a side to side rocking movement during unmating.
Features and Benefits
• Compact, space saving design
• Full shielding for EMI/RFI protection
• Compatible with surface mount reflow solder process
• Integral board locks secure PCB connection and grounding
• Rails and latch blocks for secure mating connection
Applications
These AMPLIMITE .050 Series III PCB d-sub connectors are suitable for use in applications where high density and space saving are key requirements. Applications include consumer electronics, telecommunications, Local Area Networks, military, industrial and medical equipment
TE Connectivity AMPLIMITE D-Subminiature Connectors
Standards
Shielded AMPLIMITE .050 Series Connectors, Series III, are approved to SCSI-2, SCSI-3, EIA RS-232, ISO-11569*, IPI-2, HIPPI, and IEE 802.3 MII standards.
Related links
- TE Connectivity AMPLIMITE .050 III 100 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE .050 III 100 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Rail
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE .050 III 100 Way Straight Through Hole D-Sub Connector, with 2 to 56
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 3.18 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock
