TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector, with 4-40 Screw Female
- RS Stock No.:
- 164-8837
- Distrelec Article No.:
- 304-49-378
- Mfr. Part No.:
- 1658654-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,862.80
(exc. GST)
$2,049.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $18.628 | $1,862.80 |
| 200 - 300 | $18.162 | $1,816.20 |
| 400 + | $17.882 | $1,788.20 |
*price indicative
- RS Stock No.:
- 164-8837
- Distrelec Article No.:
- 304-49-378
- Mfr. Part No.:
- 1658654-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-1 | |
| Mounting Hardware | 4-40 Screw | |
| Housing Material | Polyethylene Terephthalate, Nylon | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | AMPLIMITE HDP-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-1 | ||
Mounting Hardware 4-40 Screw | ||
Housing Material Polyethylene Terephthalate, Nylon | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series AMPLIMITE HDP-20 | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Connector, HDP-20 Series, Shielding Hardware Enclosure Kits
AMPLIMITE HDP-20 shielding hardware enclosure kits consisting of a d-sub connector, inner shield, outer shield, enclosure and two jackscrews. These AMPLIMITE HDP-20 d-sub shielding hardware enclosure kits have tin plated steel shields, 94V-0 black thermoplastic connector inserts and black PVC enclosures. The contacts for these HDP-20 d-sub connector kits must be purchased separately, see stock numbers 680-8910 and 680-9698 typically and insertion/extraction tool 446-822. The ferrules for these HDP-20 d-sub connector kits must also be purchased separately see stock numbers 301-8199 and 301-8228 typically. These HDP-20 d-sub shielding hardware enclosure kits will mate with the HDE series, HDP series and HD-20 series board mount d-sub connectors.
For female screwlocks see stock numbers 717-4470, 680-9288 typically
For male screw retainers see stock numbers 717-4543, 680-9288 and 450-9309 typically
For locking post assembly see stock number 450-9365
For 2 piece spring latch see stock number 450-9321
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
Contacts and ferrules must be purchased separately
Related links
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-22 78 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Male
