TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Threaded
- RS Stock No.:
- 164-1456
- Mfr. Part No.:
- 1-1634224-2
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-1456
- Mfr. Part No.:
- 1-1634224-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Current Rating | 3A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V dc | |
| Length | 53.1mm | |
| Width | 12.7mm | |
| Depth | 12.55mm | |
| Dimensions | 53.1 x 12.7 x 12.55mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Series | Amplimite HD-20 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Current Rating 3A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V dc | ||
Length 53.1mm | ||
Width 12.7mm | ||
Depth 12.55mm | ||
Dimensions 53.1 x 12.7 x 12.55mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Series Amplimite HD-20 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947
Related links
- TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Socket with 4-40 UNC Threaded
- TE Connectivity AMPLIMITE HDP-20 25 Way PCB D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- TE Connectivity Amplimite HD-20 9 Way PCB D-sub Connector Socket with 4-40 UNC Threaded Inserts,
- TE Connectivity Amplimite HD-20 9 Way PCB D-sub Connector Plug with 4-40 UNC Threaded Inserts, Boardlocks
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male










