TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 164-0859
- Distrelec Article No.:
- 304-48-993
- Mfr. Part No.:
- 5747845-5
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-0859
- Distrelec Article No.:
- 304-48-993
- Mfr. Part No.:
- 5747845-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE HD-20 | |
| Contact Size | 2 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE HD-20 | ||
Contact Size 2 | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Screwlocks
AMPLIMITE HD-20 318 mount D-sub plug and receptacle connectors with fixed female screwlocks. These PCB mount D-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount D-sub Receptacle connectors are preloaded with size 20 DF posted socket contacts MADE from phosphor bronze and the Plug connectors are preloaded with size 20 DF posted pin contacts MADE from brass. Both socket and pin contacts have tin on the termination end with the entire contact nickel under plated along with two options of gold duplex plating on the mating end (please see datasheet for details). These AMPLIMITE HD-20 318 board mount D-sub connectors are also available with or without tin plated copper alloy boardlocks (please see datasheet for details).
Tin plated steel Shell
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Zinc plated female screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
The recommended pc board thickness is 1.58mm for connectors with boardlocks and 2.36mm max. for all others.
For latching blocks see stock number 450-9371 typically
For locking post see stock number 450-9365 typically
For latching blocks see stock number 450-9371 typically
For locking post see stock number 450-9365 typically
Related links
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole PCB D-sub Connector Plug with 4-40 UNC,
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
