Amphenol Communications Solutions L17H Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw

This image is representative of the product range

Get a bulk buy discount

Add 90 more to save 2%

View bulk pricing options

Subtotal (1 bag of 45 units)*

$279.95

(exc. GST)

$307.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 135 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
45 - 45$6.221$279.95-
90 - 135$6.066$272.972%
180 +$5.972$268.744%

*price indicative

RS Stock No.:
162-0527
Mfr. Part No.:
L17H2110131
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Orientation

Right Angle

Current

3A

Mount Type

Through Hole

Mounting Hardware

4 to 40 UNC Screw Lock

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Brass

Series

L17H

Contact Plating

Gold over Nickel

Pitch

2.77mm

COO (Country of Origin):
CN

Amphenol 17H Series Dual Port Stacked Right D-Sub Plug and Socket Connectors


17H series Dual port stacked right angle mount D-Sub plug and socket connectors available with the following configurations:

Stock number 691-8831: 9 way male d-sub on top and bottom

Stock number 691-8847: 9 way female d-sub on top and bottom

Stock number 691-8840: 15 way male d-sub on top and bottom

Stock number 691-8859: 25 way female d-sub on top and bottom

These dual port stacked d-sub plug and socket connectors have a bright tin/nickel plated shell, gold flash plated mounted contacts, Quad Arrowhead boardlocks for mounting on the PCB and 4-40 UNC female screwlocks for flange mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy