Amphenol Communications Solutions L17H 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$198.08

(exc. GST)

$217.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 75 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 25$7.923$198.08-
50 - 75$7.725$193.132%
100 +$7.606$190.154%

*price indicative

RS Stock No.:
162-0524
Mfr. Part No.:
L17H2660131
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Right Angle

Current

3A

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

4 to 40 UNC Screw Lock

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

L17H

Pitch

2.77mm

COO (Country of Origin):
CN

Amphenol 17H Series Dual Port Stacked Right D-Sub Plug and Socket Connectors


17H series Dual port stacked right angle mount D-Sub plug and socket connectors available with the following configurations:

Stock number 691-8831: 9 way male d-sub on top and bottom

Stock number 691-8847: 9 way female d-sub on top and bottom

Stock number 691-8840: 15 way male d-sub on top and bottom

Stock number 691-8859: 25 way female d-sub on top and bottom

These dual port stacked d-sub plug and socket connectors have a bright tin/nickel plated shell, gold flash plated mounted contacts, Quad Arrowhead boardlocks for mounting on the PCB and 4-40 UNC female screwlocks for flange mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy