HARTING 0967 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 160-1531
- Distrelec Article No.:
- 144-15-431
- Mfr. Part No.:
- 09670255607
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $7.25
View bulk pricing optionsSubtotal (1 unit)*
$25.69
(exc. GST)
$28.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $25.69 | - |
| 25 - 49 | $25.40 | $7.25 |
| 50 + | $24.85 | $42.00 |
*price indicative
- RS Stock No.:
- 160-1531
- Distrelec Article No.:
- 144-15-431
- Mfr. Part No.:
- 09670255607
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| D-Sub Shell Size | D | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Termination Type | Wire Wrap | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | 0967 | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Standard | ||
D-Sub Shell Size D | ||
Housing Material Metal | ||
Voltage 1kV | ||
Termination Type Wire Wrap | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series 0967 | ||
Pitch 2.76mm | ||
Harting Wire Wrap D-Sub Plug and Socket Connectors
D-sub plug and socket connectors with wire wrap posts and turned male contacts (d-sub plug connectors) and turned female contacts (d-sub socket connectors). These wire-wrap d-sub plug and socket connectors have 3.1mm mounting holed for mating and a mating interface according to MIL-C-24308, DIN 41652, CECC 75301-802.
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
Related links
- HARTING 0967 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- HARTING 0967 50 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- HARTING 0967 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- HARTING 0967 50 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- Amphenol Communications Solutions SD 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Cinch FD 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
