Amphenol Communications Solutions DP 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$1,992.10

(exc. GST)

$2,191.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$19.921$1,992.10-
200 - 300$19.423$1,942.302%
400 +$19.124$1,912.404%

*price indicative

RS Stock No.:
137-2552
Mfr. Part No.:
DEPV09S565TLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Current

7.5A

Orientation

Right Angle

Mount Type

Plug-in

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw

D-Sub Shell Size

E

Housing Material

Thermoplastic

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

DP

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

2.74mm

COO (Country of Origin):
IN
The Amphenol ICC D-sub connector plug is DP series which has 9 way right angle through hole, 2. 74mm of pitch and plug in mounting type.

Termination Method: Solder

Gender: Female

Shell Size: E

Voltage Rating: 1.0 kV

Each (In a Tray of 100)
$1.202
Each (In a Pack of 5)
$2.51
Each (In a Pack of 5)
$1.682
Each (In a Tray of 30)
$3.254

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy