TE Connectivity AMPLIMITE .050 III 68 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Male

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
135-5173
Mfr. Part No.:
2-5174339-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

68

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

PBT

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

AMPLIMITE .050 III

Pitch

2.54mm

COO (Country of Origin):
JP

AMPLIMITE D-Sub Connector, .050 Series II, PCB Plug Headers


AMPLIMITE series .050 series II vertical mount PCB d-sub header with a 1.27mm centreline that offers excellent EMI/RFI protection. This AMPLIMITE series .050 series II d-sub PCB header has a nickel over copper plated zinc die cast full metal shell, a black thermoplastic GF housing, boardlocks and is pre-loaded with gold plated phosphor bronze contacts.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy