- RS Stock No.:
- 135-4281
- Mfr. Part No.:
- CCA-025-M.5R152
- Brand:
- Norcomp
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$71.90
(exc. GST)
$79.09
(inc. GST)
Units | Per unit |
1 - 24 | $71.90 |
25 - 49 | $69.76 |
50 - 249 | $67.60 |
250 - 499 | $66.15 |
500 + | $64.72 |
- RS Stock No.:
- 135-4281
- Mfr. Part No.:
- CCA-025-M.5R152
- Brand:
- Norcomp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
NorComp MICRO-D Micro-Miniature D-Sub Connector Cable Assemblies
MICRO-D micro-miniature d-sub cable assemblies consisting of a cable terminated one end with a female MICRO-D D-sub connector. The MICRO-D D-sub connectors have a 1.27mm pitch, a compact design and are 1/3 the size of a standard D-Sub connector. These MICRO-D d-sub connectors have a metal interface for improved grounding and shielding and a robust mechanical connection. The cable assembly is supplied with an assembled hood and thumb screws and is available in industry standard sizes of 9, 15 and 25 positions with 0.5 m and 2 m cable lengths.
Features and Benefits
• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal interface for improved grounding and shielding
• Intermate with most commercial competitive products
• Fully assembled with 2 cable lengths
• Metal interface for improved grounding and shielding
• Intermate with most commercial competitive products
• Fully assembled with 2 cable lengths
Product Application Information
These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.
D-Sub Connectors - NorComp
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Pre-Wired |
Housing Material | Thermoplastic |
Contact Material | Phosphor Bronze |
Series | MICRO-D |
Related links
- Norcomp MICRO-D 15 Way Cable Mount D-sub Connector Socket
- ITT Cannon D* 15 Way Panel Mount D-sub Connector Socket
- ITT Cannon D* 25 Way Panel Mount D-sub Connector Socket
- ITT Cannon ORIGINAL D 9 Way Panel Mount D-sub Connector Socket
- ITT Cannon ORIGINAL D 15 Way Panel Mount D-sub Connector Socket
- ITT Cannon Original D 37 Way Through Hole D-sub Connector Socket
- RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub
- Norcomp MICRO-D 9 Way Cable Mount D-sub Connector Socket