Amphenol Communications Solutions DW 7 Way Straight Crimp D-Sub Connector, with Mounting Hole
- RS Stock No.:
- 121-7453
- Mfr. Part No.:
- DA7W2SA00LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$790.20
(exc. GST)
$869.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $7.902 | $790.20 | - |
| 200 - 300 | $7.704 | $770.40 | 2% |
| 400 + | $7.586 | $758.60 | 3% |
*price indicative
- RS Stock No.:
- 121-7453
- Mfr. Part No.:
- DA7W2SA00LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 7 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Crimp | |
| Mounting Hardware | Mounting Hole | |
| Contact Type | Socket | |
| Mixed Contact Layout | 7W2 | |
| Housing Material | Steel | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Cable Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | DW | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 7 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Crimp | ||
Mounting Hardware Mounting Hole | ||
Contact Type Socket | ||
Mixed Contact Layout 7W2 | ||
Housing Material Steel | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Cable Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series DW | ||
Contact Plating Gold over Nickel | ||
Plug & Socket Shells - DW Series
DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
- RS Stock No. 5427551
- Mfr. Part No. DA7W2SA00LF
Each
$9.74
- RS Stock No. 1738664
- Mfr. Part No. DB17W2PA00LF
Each (In a Tray of 80)
$13.809
- RS Stock No. 5427466
- Mfr. Part No. DB17W2PA00LF
Each
$17.91
- RS Stock No. 1738690
- Mfr. Part No. DD36W4SA00LF
Each (In a Tray of 10)
$51.166
Related links
- Amphenol Communications Solutions DW 7 Way Straight Crimp D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 17 Way Straight Crimp D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 7 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 8 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 5 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 36 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 2 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector, with Mounting Hole









