TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Through Hole D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 817-519
- Mfr. Part No.:
- 5-1393480-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
$816.48
(exc. GST)
$898.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $816.48 | $16.33 |
*price indicative
- RS Stock No.:
- 817-519
- Mfr. Part No.:
- 5-1393480-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 2.2A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | AMPLIMITE | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | 1 | |
| Housing Material | TPE | |
| Voltage | 250V ac | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE HD-20 | |
| Contact Size | Size 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 2.2A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D AMPLIMITE | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size 1 | ||
Housing Material TPE | ||
Voltage 250V ac | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE HD-20 | ||
Contact Size Size 20 | ||
- COO (Country of Origin):
- PL
The TE Connectivity AMPLIMITE Subminiature D Connector offers robust connectivity solutions designed for applications needing high-density layouts. It is particularly suited for high-temperature environments while maintaining signal integrity and reliability.
Front metal-shell design provides EMI/RFI shielding
Housings are durable, MADE from UL 94V-0 rated thermoplastic
Integrates grounding indents for enhanced connection stability
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Connector, with Board Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Board Connector Assembly, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
