Amphenol ICC Dubox 36 Way Vertical Through Hole Connector
- RS Stock No.:
- 795-955
- Mfr. Part No.:
- 76342-318LF
- Brand:
- Amphenol ICC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-955
- Mfr. Part No.:
- 76342-318LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 36 | |
| Product Type | Connector | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Housing Material | Glass Filled Thermoplastic | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | Dubox | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 36 | ||
Product Type Connector | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Housing Material Glass Filled Thermoplastic | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series Dubox | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Connector is designed for reliable connectivity in various industrial applications, offering durability and efficiency in demanding environments.
Robust design ensures long-lasting performance under harsh conditions
Efficient connectivity supports high-speed data transmission
Weatherproof construction protects against moisture and contaminants
Versatile application suitability across multiple industrial sectors
Related links
- Amphenol ICC Dubox 26 Way Vertical Through Hole Connector
- Amphenol ICC Dubox 12 Way Vertical Through Hole Receptacles Female
- Amphenol ICC Dubox 5 Way Vertical Through Hole Receptacles Female
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
