Amphenol Communications Solutions D 25 Way Straight Through Hole D-Sub Connector Female
- RS Stock No.:
- 786-864
- Mfr. Part No.:
- L77DB25SF179
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 20 units)*
$638.67
(exc. GST)
$702.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $638.67 | $31.934 |
*price indicative
- RS Stock No.:
- 786-864
- Mfr. Part No.:
- L77DB25SF179
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| D-Sub Shell Size | B | |
| Housing Material | Thermoplastic | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | D | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
D-Sub Shell Size B | ||
Housing Material Thermoplastic | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series D | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector is designed to facilitate robust and reliable connections in various electronic applications, ensuring optimal performance in demanding environments.
Durable construction allows for long-lasting use in harsh conditions
Offers excellent electrical performance to meet high-frequency requirements
Compact design ensures easy integration into limited spaces
Corrosion-resistant materials increase longevity and reliability
Related links
- Amphenol Communications Solutions D-ST 25 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions D 37 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions DM 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions L77 37 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Female
