HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 746-628
- Mfr. Part No.:
- 09675156715
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$3,981.48
(exc. GST)
$4,379.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,981.48 | $79.63 |
*price indicative
- RS Stock No.:
- 746-628
- Mfr. Part No.:
- 09675156715
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -25.00°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 70.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Resin | ||
Minimum Operating Temperature -25.00°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 70.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub IP 67 15 Pole Straight is a robust connector designed for the automation industry, facilitating reliable data, signal, and service connections. Its extensive compatibility with various field buses enhances operational efficiency in industrial applications.
Features & Benefits
Connector with rear frame ensures secure and stable connections
Solder cup termination allows for easy and reliable wiring
Rated current of 5 A supports efficient power transmission
Female connector type provides versatility in applications
Size D-Sub 2 accommodates standardised interfacing needs
Housing MADE from thermoplastic resin offers durability and resistance
Shell constructed from brass with tin plating enhances corrosion resistance
Maximum operating temperature of 70 °C ensures reliable performance in various environments
Minimum operating temperature of -25 °C allows for use in colder conditions
Compliance with multiple standards ensures reliability and safety in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Can this connector be mounted without specialist tools?
Yes, it can be mounted using standard tools with the provided fixing flange.
