HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female

N

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$22,069.61

(exc. GST)

$24,276.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$22,069.61$220.696

*price indicative

RS Stock No.:
742-290
Mfr. Part No.:
66630095009
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Interface

Number of Contacts

9

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Hex Screw

D-Sub Shell Size

1

Housing Material

Die Cast Zinc

Voltage

75V

Minimum Operating Temperature

-40°C

Termination Type

Cage Clamp

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Copper Alloy

Series

D-Sub

COO (Country of Origin):
CN
The HARTING InduCom9 CAN-Bus female connector is designed for reliable data transmission in bus Interface applications. Its robust construction and gold-plated contacts ensure optimal performance and durability in various environments.

Features & Benefits


Bus Interface enables efficient communication in networked systems

CAN Interface supports high-speed data transfer for automotive and industrial applications

Cage-clamp termination allows for easy and secure wiring connections

Female connector type ensures compatibility with male counterparts

Size D-Sub 1 provides a Compact solution for space-constrained installations

Thermoplastic resin, glass-fibre filled housing enhances mechanical strength

9 contacts facilitate multiple connections in a single unit

Conductor cross-section range of 0.08 to 0.5 mm² accommodates various wire sizes

Copper alloy contacts with selective gold plating improve conductivity and corrosion resistance

Operating temperature range of -40 °C to 85 °C ensures reliability in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature for this connector?


The maximum operating temperature is 85 °C.

Is this product RoHS and REACH compliant?


Yes, it is compliant with China RoHS 50, ELV Status, and Reach SVHC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy