HARTING D Sub 37 Way Straight PCB Connector, with Flange Female

N

This image is representative of the product range

Subtotal (1 unit)*

$2,619.41

(exc. GST)

$2,881.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,619.41

*price indicative

RS Stock No.:
742-201
Mfr. Part No.:
09554556612741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

37

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.

Features & Benefits


Connector type supports versatile applications in automation

Reflow soldering termination allows for efficient surface mount technology integration

Rated current of 5 A ensures reliable power delivery

Female contact design facilitates easy connection with male counterparts

D-Sub Shell size 4 provides compatibility with standard interfaces

Housing MADE from liquid crystal polymer offers high thermal stability

Steel Shell with nickel plating enhances durability and corrosion resistance

37 contacts enable extensive connectivity options

Compliance with CECC 75301-802 and RoHS standards ensures regulatory adherence

Operating temperature range from -55 °C to 125 °C supports diverse environments

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines for reliable connections

Integrated into telecommunications and signal transmission systems

Installed in robotics and automated machinery for efficient operation

Can this connector be mated without tools?


This connector requires no special tools for mating, ensuring ease of use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy