HARTING D Sub 25 Way Angled PCB Connector, with Flange Male

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

$502.13

(exc. GST)

$552.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$502.13$10.043

*price indicative

RS Stock No.:
737-913
Mfr. Part No.:
09683635812
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

Connector

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
CN
The HARTING D-SUB "US" 25M-EW connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and compliance with industry standards ensure reliable performance in various applications.

Features & Benefits


Connector type is D-Sub, ensuring compatibility with standard interfaces

U.S. footprint design allows for easy integration into existing systems

Wave soldering termination provides secure and reliable connections

Rated current of 6.5 A supports a wide range of applications

Male connector gender facilitates straightforward connectivity

Size D-Sub 3 optimises space in Compact installations

Housing MADE from thermoplastic resin, glass-fibre filled for durability

Shell constructed from plated steel for enhanced strength

Contacts MADE from copper alloy with noble metal over nickel plating for improved conductivity

Operating temperature range from -55 °C to 125 °C ensures versatility in harsh environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this connector be installed without specialist tools?


Yes, this connector can be installed using standard tools.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy